- RS Stock No.:
- 186-047
- Mfr. Part No.:
- M70Y502KB25
- Brand:
- Vishay
63 In stock - FREE next working day delivery available
Price Each
£23.06
(exc. VAT)
£27.67
(inc. VAT)
Units | Per unit |
1 - 4 | £23.06 |
5 - 9 | £21.91 |
10 - 24 | £20.75 |
25 - 49 | £19.14 |
50 + | £17.30 |
- RS Stock No.:
- 186-047
- Mfr. Part No.:
- M70Y502KB25
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 1W |
Series | 70Y |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 33.53mm |
Shaft Diameter | 2.79 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 186-047
- Mfr. Part No.:
- M70Y502KB25
- Brand:
- Vishay