100Ω, Through Hole Trimmer Potentiometer 1W Side Adjust Vishay, 70Y

Bulk discount available

Subtotal (1 unit)*

£20.12

(exc. VAT)

£24.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.12
10 - 24£18.71
25 - 99£17.48
100 - 249£16.70
250 +£15.07

*price indicative

Packaging Options:
RS Stock No.:
185-993
Mfr. Part No.:
M70Y101KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

1W

Series

70Y

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

33.53mm

Shaft Diameter

2.79 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CZ

32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series


High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311

Related links