1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec Components, CT6
- RS Stock No.:
- 896-7190
- Mfr. Part No.:
- CT-6EX 1MR
- Brand:
- Copal Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 896-7190
- Mfr. Part No.:
- CT-6EX 1MR
- Brand:
- Copal Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Copal Electronics | |
Maximum Resistance | 1MΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Side Adjust | |
Power Rating | 0.5W | |
Series | CT6 | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Voltage Rating | 200 V | |
Length | 7mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +120°C | |
Element Material | Cermet | |
Mechanical Rotation | 260° | |
Select all | ||
---|---|---|
Brand Copal Electronics | ||
Maximum Resistance 1MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series CT6 | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 200 V | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +120°C | ||
Element Material Cermet | ||
Mechanical Rotation 260° | ||