20Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9713
Mfr. Part No.:
T93YA200KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

20Ω

Mounting Type

Through Hole

Number of Turns

21 (Electrical), 23 (Mechanical)

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Vishay T93 Series


Vishay T93 series is a compact size multi-turn trimmer designed to meet PC board mounting requirements. The use of a cermet element provides excellent operational stability.

Industrial grade
Multi-turn operation
High Stability