50kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T73
- RS Stock No.:
- 850-9640
- Mfr. Part No.:
- T73XX503KT20
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9640
- Mfr. Part No.:
- T73XX503KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | T73 | |
| Termination Style | PC Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 3 mm | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series T73 | ||
Termination Style PC Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 3 mm | ||
Length 6.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- AF
Vishay T73 Series
Vishay T73 series are fully sealed single turn trimmers designed for a wide range of industrial applications.
Industrial grade
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments
Fully sealed
Miniature package
Rotor designed for automatic machine adjust interface
Withstands harsh environments
