10kΩ, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9621
Mfr. Part No.:
T63ZB103KT20
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

14 (Electrical), 15 (Mechanical)

Orientation

Side Adjust

Power Rating

0.25W

Series

T63

Termination Style

PC Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.8 mm

Length

6.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
US

Vishay T63 Series


Vishay T63 series are ideally suited for PCB use, due to their compact square shape and size these multi-turn trimmers enable high density boards mounting with reduced space requirements between cards.

Industrial grade
Multi-turn operation
Low contact resistance
High Stability