250kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, 64
- RS Stock No.:
- 850-9476
- Mfr. Part No.:
- M64W254KB40
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9476
- Mfr. Part No.:
- M64W254KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 250kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 21 (Electrical), 23 (Mechanical) | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 64 | |
| Termination Style | PC Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.2 mm | |
| Length | 9.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 250kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 21 (Electrical), 23 (Mechanical) | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 64 | ||
Termination Style PC Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.2 mm | ||
Length 9.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
Vishay M64 Series
The Vishay M64 series are small size trimmer designed to meet PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
Industrial grade
Low contact resistance
0.5W at 70°C
Low contact resistance
0.5W at 70°C
