100kΩ, Wire Leads Trimmer Potentiometer 0.5W Side Adjust Vishay, 70

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9473
Mfr. Part No.:
M70L104KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Wire Leads

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

70

Termination Style

Wire Lead

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CZ

Vishay M70 Series


Vishay M73 series are 32mm rectangular multi-turn trimmers designed for a wide range of industrial applications.

Unique “T” slider block design
Industrial grade
Wide ohmic value range
0.5W at 70°C