5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 63
- RS Stock No.:
- 850-9467
- Mfr. Part No.:
- M63X502KB40
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 850-9467
- Mfr. Part No.:
- M63X502KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 5kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 63 | |
| Termination Style | Solder | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 5kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 63 | ||
Termination Style Solder | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
Vishay M63 Series
The Vishay M63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper.
Arrow and graduations for repeatable settings
O-ring seal for solvent and aqueous washing
Rigid board mounting achieved with pins secured in housing
Multi-finger wiper for better contact resistance
Solid end stop
O-ring seal for solvent and aqueous washing
Rigid board mounting achieved with pins secured in housing
Multi-finger wiper for better contact resistance
Solid end stop
