1kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 63

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
850-9460
Mfr. Part No.:
M63X102KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

63

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CZ

Vishay M63 Series


The Vishay M63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper.

Arrow and graduations for repeatable settings
O-ring seal for solvent and aqueous washing
Rigid board mounting achieved with pins secured in housing
Multi-finger wiper for better contact resistance
Solid end stop