25kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 63

Subtotal (1 pack of 200 units)*

£439.40

(exc. VAT)

£527.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
200 +£2.197£439.40

*price indicative

RS Stock No.:
850-9457
Mfr. Part No.:
M63P253KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

25kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

63

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CZ

Vishay M63 Series


The Vishay M63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper.

Arrow and graduations for repeatable settings
O-ring seal for solvent and aqueous washing
Rigid board mounting achieved with pins secured in housing
Multi-finger wiper for better contact resistance
Solid end stop