500kΩ, SMD Trimmer Potentiometer 0.08W Top Adjust Vishay, TS53
- RS Stock No.:
- 850-9340
- Mfr. Part No.:
- TS53YJ504MR10
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9340
- Mfr. Part No.:
- TS53YJ504MR10
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 500kΩ | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.08W | |
| Series | TS53 | |
| Termination Style | Solder | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.5 mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 500kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.08W | ||
Series TS53 | ||
Termination Style Solder | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.5 mm | ||
Length 5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
250mW 5mm sealed TS53YJ series
The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.
Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed
