200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
- RS Stock No.:
- 788-5120
- Mfr. Part No.:
- T93YB204KT20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.82
(exc. VAT)
£9.385
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.564 | £7.82 |
| 25 - 45 | £1.018 | £5.09 |
| 50 - 120 | £0.874 | £4.37 |
| 125 - 245 | £0.782 | £3.91 |
| 250 + | £0.706 | £3.53 |
*price indicative
- RS Stock No.:
- 788-5120
- Mfr. Part No.:
- T93YB204KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 200kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 21 (Electrical) Turns, 23 (Mechanical) Turns | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 21 (Electrical) Turns, 23 (Mechanical) Turns | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Length 9.7mm | ||
Shaft Diameter 2.2 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
