50kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, T93
- RS Stock No.:
- 788-5031
- Mfr. Part No.:
- T93XA503KT20
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-5031
- Mfr. Part No.:
- T93XA503KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 21 | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 21 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Length 9.7mm | ||
Shaft Diameter 2.2 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
