20Ω, Through Hole Trimmer Potentiometer 0.5W Side Adjust Murata, PV36X
- RS Stock No.:
- 788-4350P
- Mfr. Part No.:
- PV36X200C01B00
- Brand:
- Murata
Bulk discount available
Subtotal 10 units (supplied in a bag)*
£9.10
(exc. VAT)
£10.90
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 99 | £0.91 |
100 - 499 | £0.82 |
500 - 999 | £0.74 |
1000 + | £0.62 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
£0.94
(exc. VAT)
£1.13
(inc. VAT)
- RS Stock No.:
- 788-4350P
- Mfr. Part No.:
- PV36X200C01B00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Resistance | 20Ω | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Side Adjust | |
Power Rating | 0.5W | |
Series | PV36X | |
Termination Style | Solder Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Shaft Diameter | 2 mm | |
Length | 9.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Resistance 20Ω | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series PV36X | ||
Termination Style Solder Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±150ppm/°C | ||
Shaft Diameter 2 mm | ||
Length 9.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
25-Turn 500mW Sealed 10mm PV36X Series
High resolution 25 turn Side adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing