Ultra-small and thin external dimensions Compact PCB design is possible by smaller adjustment hole (3.0mm dia.) due to short wing length (4.8mm). (Rear adjustment type: PVZ2R_C04 Series) Gold plated terminations Cross-shaped driver slot permits in-process automatic adjustment and excellent adjustability High quality / low cost dual part build component construction Suitable for high density PCB mounting and reflow soldering RoHS compliant
Applications include: Pick-up modules; LCDs; mobile phones; PHS; Pager; DVC; Digital camera; Portable audio; RKE; E-Book
Attribute
Value
Maximum Resistance
470kΩ
Mounting Type
Surface Mount
Number of Turns
1
Power Rating
0.1W
Series
PVZ2
Termination Style
Solder Pad
Tolerance
±30%
Temperature Coefficient
±500ppm/°C
Length
2.1mm
Shaft Diameter
2.4 mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.