470kΩ, SMD Trimmer Potentiometer 0.1W Murata, PVA2
- RS Stock No.:
- 788-4142
- Mfr. Part No.:
- PVA2A474A01R00
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-4142
- Mfr. Part No.:
- PVA2A474A01R00
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Resistance | 470kΩ | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Power Rating | 0.1W | |
Series | PVA2 | |
Termination Style | Solder Pad | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Shaft Diameter | 2.4 mm | |
Length | 2.2mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Resistance 470kΩ | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Power Rating 0.1W | ||
Series PVA2 | ||
Termination Style Solder Pad | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Shaft Diameter 2.4 mm | ||
Length 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||