30kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296

Bulk discount available

Subtotal (1 unit)*

£1.99

(exc. VAT)

£2.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2025
  • Plus 2,000 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£1.99
25 - 49£1.68
50 - 99£1.48
100 - 249£1.29
250 +£1.18

*price indicative

Packaging Options:
RS Stock No.:
785-9749
Distrelec Article No.:
301-93-942
Mfr. Part No.:
3296W-1-303LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

30kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

3296

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.19 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

Top Adjust 3296W Series


Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs

Features


Side or top adjustment with lead screw

Power rating 0.5W

25 turns and rotational life of 200 cycles

Temperature coefficient is ±100ppm/°C

Temperature Range -55 °C to +125 °C

5 terminal styles

Multiturn / Cermet / Industrial / Sealed

Chevron seal design

Applications


Consumer Electronics

Industrial

Portable Devices

Power Management

Related links