50kΩ, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006
- RS Stock No.:
- 743-2271
- Mfr. Part No.:
- 3006P-7-503LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 743-2271
- Mfr. Part No.:
- 3006P-7-503LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 15 | |
| Orientation | Side Adjust | |
| Power Rating | 0.75W | |
| Series | 3006 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 2.36 mm | |
| Length | 19.05mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 3006 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.36 mm | ||
Length 19.05mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
19mm (3/4in.) 750mW Rectangular End Adjust 3006 Series ( Transparent )
Bourns Transparent 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878
Can be set visually without hook-up and instrumentation
Panel mounting adaptor available, stock no. 107-6878

