1MΩ, SMD Trimmer Potentiometer 1/8W Side Adjust Bourns, 3223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
691-2401
Mfr. Part No.:
3223G-1-105E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Side Adjust

Power Rating

1/8W

Series

3223

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C