200kΩ, Through Hole Trimmer Potentiometer 1/4W BI Technologies
- RS Stock No.:
- 625-2752
- Mfr. Part No.:
- 64XR-200K
- Brand:
- BI Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£0.83
(exc. VAT)
£1.00
(inc. VAT)
Each
£2.82
(exc. VAT)
£3.38
(inc. VAT)
- RS Stock No.:
- 625-2752
- Mfr. Part No.:
- 64XR-200K
- Brand:
- BI Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BI Technologies | |
Maximum Resistance | 200kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 12 | |
Power Rating | 1/4W | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 1.78 mm | |
Length | 7.37mm | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand BI Technologies | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 12 | ||
Power Rating 1/4W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.78 mm | ||
Length 7.37mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||