1MΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TSM4

Bulk discount available

Subtotal (1 pack of 5 units)*

£29.74

(exc. VAT)

£35.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 20£5.948£29.74
25 +£4.77£23.85

*price indicative

Packaging Options:
RS Stock No.:
486-7475
Mfr. Part No.:
TSM4YL105KB25
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

1MΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

0.25W

Series

TSM4

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

4mm 11 Turn Sealed 250mW TSM 4YL Series


Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles


Multi-Turn Surface Mount Trimmers