100Ω, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63
- RS Stock No.:
- 374-7156
- Mfr. Part No.:
- T63XB101KT20
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 374-7156
- Mfr. Part No.:
- T63XB101KT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 14 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | T63 | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 7.5mm | |
| Shaft Diameter | 1.8 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 100Ω | ||
Mounting Type Through Hole | ||
Number of Turns 14 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series T63 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 7.5mm | ||
Shaft Diameter 1.8 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100

