220Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust Vishay, T7YA
- RS Stock No.:
- 374-6721
- Mfr. Part No.:
- T7YA221MT20
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.45
(exc. VAT)
£4.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.69 | £3.45 |
| 50 - 245 | £0.57 | £2.85 |
| 250 - 495 | £0.524 | £2.62 |
| 500 - 995 | £0.48 | £2.40 |
| 1000 + | £0.45 | £2.25 |
*price indicative
- RS Stock No.:
- 374-6721
- Mfr. Part No.:
- T7YA221MT20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 220Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1/2W | |
| Series | T7YA | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 4 mm | |
| Diameter | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 220Ω | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1/2W | ||
Series T7YA | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 4 mm | ||
Diameter 7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
Cermet T7YA Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)

