200kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 64X

Discontinued
Packaging Options:
RS Stock No.:
183-3312
Mfr. Part No.:
M64X204KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

200kΩ

Mounting Type

Through Hole

Number of Turns

19

Orientation

Side Adjust

Power Rating

0.5W

Series

64X

Termination Style

Pin

Tolerance

±10%

Shaft Diameter

2.2 mm

Length

11mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Side Adjust 64X Series


Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability