50kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust Vishay, 63M
- RS Stock No.:
- 183-1366
- Mfr. Part No.:
- M63M503KB40
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1366
- Mfr. Part No.:
- M63M503KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 50kΩ | |
| Mounting Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1/2W | |
| Series | 63M | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 9.52mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 50kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1/2W | ||
Series 63M | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 9.52mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
63M Top Adjust


Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
