100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 64P

Subtotal (1 box of 200 units)*

£233.20

(exc. VAT)

£279.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 +£1.166£233.20

*price indicative

RS Stock No.:
169-3131
Mfr. Part No.:
M64P104KB40
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Orientation

Side Adjust

Power Rating

0.5W

Series

64P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CZ

Side Adjust 64P Series


Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability