200Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64Y
- RS Stock No.:
- 169-3099
- Mfr. Part No.:
- M64Y201KB40
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-3099
- Mfr. Part No.:
- M64Y201KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 200Ω | |
| Mounting Type | Through Hole | |
| Number of Turns | 19 (Electrical), 22 (Mechanical) | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | 64Y | |
| Termination Style | Pin | |
| Tolerance | ±10% | |
| Shaft Diameter | 2.2 mm | |
| Length | 9.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 200Ω | ||
Mounting Type Through Hole | ||
Number of Turns 19 (Electrical), 22 (Mechanical) | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 64Y | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Shaft Diameter 2.2 mm | ||
Length 9.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CZ
Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
