100Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Vishay, T18

Subtotal (1 tube of 25 units)*

£24.00

(exc. VAT)

£28.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Tube*
25 +£0.96£24.00

*price indicative

RS Stock No.:
167-8664
Mfr. Part No.:
T18101KT10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

15 (Electrical) Turns, 18 (Mechanical) Turns

Orientation

Side Adjust

Power Rating

0.75W

Series

T18

Termination Style

Solder

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

19mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

0.5W Multi-turn cermet trimmers - T18 Series


Vishay Sfernice T18 Series
15 turn cermet trimmers
Low contact resistance due to multi-strand slider
Sealing: IP 67