200Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Vishay, TSM4
- RS Stock No.:
- 162-2400
- Mfr. Part No.:
- TSM4YJ201KB25
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-2400
- Mfr. Part No.:
- TSM4YJ201KB25
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 200Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | TSM4 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 200Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series TSM4 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CZ
4mm 11 Turn Sealed 250mW TSM 4YJ Series
Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles



Multi-Turn Surface Mount Trimmers
