5 Ω Through Hole Trimmer Resistor 0.12 W PIHER SENSORS AND CONTROLS S.S.A, PT 15
- RS Stock No.:
- 640-777
- Distrelec Article No.:
- 164-40-051
- Mfr. Part No.:
- PT15NV17472A2020IPMS
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-777
- Distrelec Article No.:
- 164-40-051
- Mfr. Part No.:
- PT15NV17472A2020IPMS
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Maximum Resistance | 5Ω | |
| Product Type | Through Hole Trimmer Resistor | |
| Packaging | Magazine | |
| Power Rating | 0.12W | |
| Series | PT 15 | |
| Automotive Standard | No | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Mechanical Rotation | 265° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Maximum Resistance 5Ω | ||
Product Type Through Hole Trimmer Resistor | ||
Packaging Magazine | ||
Power Rating 0.12W | ||
Series PT 15 | ||
Automotive Standard No | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Mechanical Rotation 265° | ||
- COO (Country of Origin):
- ES
Related links
- 5 Ω Through Hole Trimmer Resistor 0.12 W PIHER SENSORS AND CONTROLS S.S.A, PT 15
- 100 kΩ PT 15
- 22 kΩ PT 15
- 100 kΩ Trimmer Potentiometer 0.25 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT 15
- 5 Ω Through Hole Trimmer Resistor 0.07 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
- 5 Ω Through Hole Trimmer Resistor 0.17 W PIHER SENSORS AND CONTROLS S.S.A, PT 10
- PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15NV15-105A2020
- PIHER SENSORS AND CONTROLS S.S.A PT 15 Carbon Through Hole Potentiometer, PT15GV24-474A2020
