500kΩ, Through Hole Trimmer Potentiometer 1W Vishay
- RS Stock No.:
- 186-104
- Mfr. Part No.:
- 70Y-504
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-104
- Mfr. Part No.:
- 70Y-504
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 500kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 20 | |
Power Rating | 1W | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.79 mm | |
Length | 33.53mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 500kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 20 | ||
Power Rating 1W | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.79 mm | ||
Length 33.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
32mm (1 1/4in.) 0.5W Rectangular End Adjust 70Y Series
High power rating (0.5 Watt @ 70°C)
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-311
