- RS Stock No.:
- 399-6134
- Brand:
- RS PRO
766 In stock - FREE next working day delivery available
13 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.97
(exc. VAT)
£5.96
(inc. VAT)
Units | Per unit |
1 - 14 | £4.97 |
15 - 24 | £4.57 |
25 - 49 | £4.37 |
50 + | £4.13 |
- RS Stock No.:
- 399-6134
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Euro to UK Mains Connector Adapter
This RS Pro white moulded adapter allows travellers to use appliances from mainland Europe (Type C - EuroPlug) with appropriate plugs to be used via the British Type G plug. Fused to 13 A this adapter cannot be used to convert electrical voltages.
Features and Benefits:
White moulded adapter with shutter sockets
BS1363 adapter for visitors travelling to the UK
Fused to 13A
250 V 13A
BS1363 adapter for visitors travelling to the UK
Fused to 13A
250 V 13A
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
This travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
For travellers in any part of the world, RS PRO provides a power adapter solution to suit your needs.
For travellers in any part of the world, RS PRO provides a power adapter solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Converter Type | Travel Adapter |
Country 1 | Europe |
Country 2 | UK |
Type 1 Connector | Type C - Euro Plug |
Type 2 Connector | Type G - British 3-pin |
Current Rating | 13A |
Connector Type | European Plug to Type G - British 3-pin |