- RS Stock No.:
- 125-1346
- Mfr. Part No.:
- SRGAUSBPW2-MP
- Brand:
- Masterplug
Discontinued product
- RS Stock No.:
- 125-1346
- Mfr. Part No.:
- SRGAUSBPW2-MP
- Brand:
- Masterplug
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surge Protected Mains and USB Charger
High quality surge protected 13A sockets with 2 USB ports which can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With its Plug through design the Surge Protected socket is always available whilst the USB charger is in use. With its compact and easily portable design this Surge Protected USB charger will protect all your devices from damaging surges or spikes.
Features and Benefits
• Two USB charger outputs ideal for use with, iPhone, iPad, iPod, MP3s, Mobile phones, PDAs and Digital Cameras
• USB Charging current: 1A for RS 773-9415 white and 2.1 A for RS 122-4459 Black, 125-1346 White
• Surge protection via the 13A socket to protect any connected electronic equipment
• Plug through design ensures that surge protected socket is available whilst USB adaptor is in use
• Compact and easily portable design.
• Power and surge LED indicators
• USB Charging current: 1A for RS 773-9415 white and 2.1 A for RS 122-4459 Black, 125-1346 White
• Surge protection via the 13A socket to protect any connected electronic equipment
• Plug through design ensures that surge protected socket is available whilst USB adaptor is in use
• Compact and easily portable design.
• Power and surge LED indicators
Features and Benefits
High quality surge protected 13A sockets with 2 USB ports which can be used to charge devices such as iPhone, iPad, iPod, Smart phones and Cameras without the need of plugging them into your PC. With its Plug through design the Surge Protected socket is always available whilst the USB charger is in use.With its Plug through design the Surge Protected socket is always available whilst the USB charger is in use.
Features and Benefits
•Two USB charger outputs ideal for use with, iPhone, iPad, iPod,
•USB Charging current: and 2.1 A for RS 122-4459 black
•Surge protection via the 13A socket to protect any connected electronic equipment
•Plug through design ensures that surge protected socket is available whilst USB adaptor is in use
•Compact and easily portable design
•Power and surge LED indicators
•USB Charging current: and 2.1 A for RS 122-4459 black
•Surge protection via the 13A socket to protect any connected electronic equipment
•Plug through design ensures that surge protected socket is available whilst USB adaptor is in use
•Compact and easily portable design
•Power and surge LED indicators
Specifications
Attribute | Value |
---|---|
Converter Type | 2 Way Adapter |
Type 1 Connector | Type G - British 3-pin |
Type 2 Connector | USB |
Current Rating | 2.1A |
Country | UK |