RS PRO Metal Equipment case, 320 x 765 x 350mm
- RS Stock No.:
- 851-7528
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£454.96
(exc. VAT)
£545.95
(inc. VAT)
- RS Stock No.:
- 851-7528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| External Height | 320 mm | |
| External Width | 765 mm | |
| External Depth | 350mm | |
| External Dimensions | 320 x 765 x 350mm | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Material Type | Metal | |
| Colour | Black | |
| Dividers | No | |
| Lockable | Yes | |
| Weight | 12kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
External Height 320 mm | ||
External Width 765 mm | ||
External Depth 350mm | ||
External Dimensions 320 x 765 x 350mm | ||
Watertight or Waterproof No | ||
Wheels No | ||
Material Type Metal | ||
Colour Black | ||
Dividers No | ||
Lockable Yes | ||
Weight 12kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

