RS PRO Metal Equipment case, 440 x 300 x 200mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
767-4932
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Aluminium

Internal Height

185 mm

Internal Width

425 mm

Internal Depth

285mm

Internal Dimensions

425 x285 x 185mm

External Height

200 mm

External Width

440 mm

External Depth

300mm

External Dimensions

440 x 300 x 200mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Lockable

Yes

Dividers

No

Weight

2.9kg

RoHS Status: Not Applicable

COO (Country of Origin):
CN