BWH Koffer Plastic Case With Wheels, 500 x 860 x 430mm
- RS Stock No.:
- 342-3888
- Mfr. Part No.:
- 1,162,523
- Brand:
- BWH Koffer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£518.09
(exc. VAT)
£621.71
(inc. VAT)
- RS Stock No.:
- 342-3888
- Mfr. Part No.:
- 1,162,523
- Brand:
- BWH Koffer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BWH Koffer | |
| Material | ABS | |
| Internal Height | 380 mm | |
| Internal Width | 800 mm | |
| Internal Depth | 370mm | |
| Internal Dimensions | 380 x 800 x 370mm | |
| External Height | 500 mm | |
| External Width | 860 mm | |
| External Depth | 430mm | |
| External Dimensions | 500 x 860 x 430mm | |
| Wheels | Yes | |
| Material Type | Plastic | |
| Colour | Black | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand BWH Koffer | ||
Material ABS | ||
Internal Height 380 mm | ||
Internal Width 800 mm | ||
Internal Depth 370mm | ||
Internal Dimensions 380 x 800 x 370mm | ||
External Height 500 mm | ||
External Width 860 mm | ||
External Depth 430mm | ||
External Dimensions 500 x 860 x 430mm | ||
Wheels Yes | ||
Material Type Plastic | ||
Colour Black | ||
Lockable Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

