PDT Tasche 3 Case, 120 x 210 x 40mm
- RS Stock No.:
- 287-2512
- Distrelec Article No.:
- 301-62-517
- Mfr. Part No.:
- TASCHE 3
- Brand:
- PDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2512
- Distrelec Article No.:
- 301-62-517
- Mfr. Part No.:
- TASCHE 3
- Brand:
- PDT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PDT | |
| Material | Cloth | |
| Series | Tasche 3 | |
| External Dimensions | 120 x 210 x 40mm | |
| Watertight or Waterproof | No | |
| Wheels | No | |
| Select all | ||
|---|---|---|
Brand PDT | ||
Material Cloth | ||
Series Tasche 3 | ||
External Dimensions 120 x 210 x 40mm | ||
Watertight or Waterproof No | ||
Wheels No | ||
- COO (Country of Origin):
- CN
The universal carrying case is designed to provide safe storage for your measurement instruments and accessories. Its sturdy textile material with padded interior ensures maximum shock resistance, while the zipper and hand strap offer convenience and portability.
Woven surface from sturdy textile material
Zipper closure and hand strap for easy access and portability
Padded interior for maximum impact and shock resistance
Suitable for models P 1070, P 1075, P 1020, P 4965, P 4950
Zipper closure and hand strap for easy access and portability
Padded interior for maximum impact and shock resistance
Suitable for models P 1070, P 1075, P 1020, P 4965, P 4950
Related links
- Eaton XPFCB06 Series Steel Accessory Kit for Use with Enclosure, 1950 x 210 x 40mm
- Eaton XPFCB04 Series Steel Accessory Kit for Use with Enclosure, 1950 x 210 x 40mm
- Phoenix Contact 800 Transit Case, 210 x 280 x 500mm
- RS PRO Plastic Equipment case, 160 x 220 x 40mm
- RND RND 550 Waterproof PP Transit Case, 210 x 260 x76mm
- PeakTech PeakTech 7270 Aluminium (Surface) 500 x 120 x 350mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 120 x 50 x 25mm
- Explorer Cases 3823HL.B Waterproof Transit Case, 420 x 340 x 252mm
