Zarges K 411 Waterproof Aluminium (Surface), Plastic (Shell) Equipment case, 375 x 345 x 160mm
- RS Stock No.:
- 172-1314
- Mfr. Part No.:
- 41713
- Brand:
- Zarges
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1314
- Mfr. Part No.:
- 41713
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Material | Aluminium (Surface), Plastic (Shell), Thermoplastic Elastomer | |
| Internal Height | 140 mm | |
| Series | K 411 | |
| Internal Width | 300 mm | |
| Internal Depth | 360mm | |
| Internal Dimensions | 360 x 300 x 140mm | |
| External Height | 160 mm | |
| External Width | 345 mm | |
| External Depth | 375mm | |
| External Dimensions | 375 x 345 x 160mm | |
| Watertight or Waterproof | Yes | |
| Wheels | No | |
| Colour | Black, Silver | |
| Material Type | Aluminium (Surface), Plastic (Shell) | |
| Lockable | Yes | |
| IP Rating | IP65 | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Material Aluminium (Surface), Plastic (Shell), Thermoplastic Elastomer | ||
Internal Height 140 mm | ||
Series K 411 | ||
Internal Width 300 mm | ||
Internal Depth 360mm | ||
Internal Dimensions 360 x 300 x 140mm | ||
External Height 160 mm | ||
External Width 345 mm | ||
External Depth 375mm | ||
External Dimensions 375 x 345 x 160mm | ||
Watertight or Waterproof Yes | ||
Wheels No | ||
Colour Black, Silver | ||
Material Type Aluminium (Surface), Plastic (Shell) | ||
Lockable Yes | ||
IP Rating IP65 | ||
Weight 2.2kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Zarges Equipment Case
The Zarges K 411 series equipment case is an elegant, robust and durable case. It has a scratch resistant surface made of high quality anodised aluminium and innovative plastic shell that lets the case look as good as new even after years of usage. The case has a height of 160mm, depth of 375mm and a width of 345mm. It is available in black colour.
Features and Benefits
Anti opening
Easy to operate locks with combination locks
Integrated catch spring retention
Interior with customised foam inserts available on request
Large assortment of practical accessories
Peripheral seal to protect against dust and splash water
Easy to operate locks with combination locks
Integrated catch spring retention
Interior with customised foam inserts available on request
Large assortment of practical accessories
Peripheral seal to protect against dust and splash water
Applications
Packaging a wide variety of goods
Transporting
Transporting
