The Wiremold Company 8 Gang Distribution Unit, 1.8m Cable, 125 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
384-0873
Brand:
The Wiremold Company
Find similar products by selecting one or more attributes.
Select all

Brand

The Wiremold Company

Number of Sockets

8

Cord Length

1.8m

Switchable

Yes

Voltage Rating

125 V ac

Corded

Yes

Power Indicator

Yes

Length

609mm