The Wiremold Company 6 Gang Distribution Unit, 4.6m Cable, 125 V ac

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
384-0817
Brand:
The Wiremold Company
Find similar products by selecting one or more attributes.
Select all

Brand

The Wiremold Company

Number of Sockets

6

Cord Length

4.6m

Switchable

Yes

Voltage Rating

125 V ac

Corded

Yes

Length

311mm