- RS Stock No.:
- 898-7166
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 898-7166
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Collapsible Cone
This innovative and space-saving traffic cone folds completely flat for easy storage whilst not in use. A battery-operated light is built into the cone and two highly reflective stripes ensure the cone visibly stands out.
Features and Benefits
Store flat collapsible traffic cone
Built-in light for safety
Coloured in contrasting orange and reflective silver for high visibility
Built-in light for safety
Coloured in contrasting orange and reflective silver for high visibility
Specifications
Attribute | Value |
---|---|
Height | 550 mm |
Material | PP |
Reflective | Yes |
Weighted | Yes |