Logitech Wireless USB Trackball
- RS Stock No.:
- 413-6591
- Mfr. Part No.:
- 904369-0914
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 413-6591
- Mfr. Part No.:
- 904369-0914
- Brand:
- Logitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wireless | |
| Ball Diameter | 23.11mm | |
| Connection Type | USB | |
| Number of Buttons | 4 | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wireless | ||
Ball Diameter 23.11mm | ||
Connection Type USB | ||
Number of Buttons 4 | ||
RoHS Status: Not Applicable
Cordless TrackMan Optical
You're free to place this trackball where it is most comfortable, without having to struggle with a cord.
Large trackball accessible from 2 sides
Innovative and comfortable shape
Operates within a 6 foot radius of the computer; even without a line of sight
Smart power management system
Low battery indicator
4 customisable buttons
Innovative and comfortable shape
Operates within a 6 foot radius of the computer; even without a line of sight
Smart power management system
Low battery indicator
4 customisable buttons
Supplied with
AA batteries
Logitech Trackball
These optical trackballs offer superior precision and smooth movement thanks to Logitechs patented optical technology replacing traditional mechanical parts. The trackball designs reduce hand and wrist movement and means no more moving a mouse around your desk.