Bulgin Capacitive switch Momentary NC Illuminated, Green, Red, SPST NC, IP68, IP69K Black Anodised

Bulk discount available

Subtotal (1 unit)*

£41.71

(exc. VAT)

£50.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£41.71
5 - 9£40.13
10 +£38.62

*price indicative

RS Stock No.:
208-8015
Mfr. Part No.:
MC25MCBGR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

LED Colour

Green, Red

Housing Material

Aluminium

Illuminated

Yes

Maximum Input Voltage

24V

Output Type

SPST NC

Housing Colour

Black

Minimum Input Voltage

12V

Actuator Colour

Black

Series

MC25MCBGR

IP Rating

IP68, IP69K

Minimum Operating Temperature

-25°C

Contact Material

Black Anodised

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Current Rating

500 mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links