Bulgin Capacitive switch Latching NC Illuminated, Red, Green, SPST NC, IP68, IP69K Stainless Steel
- RS Stock No.:
- 208-8009
- Mfr. Part No.:
- MC25LCSRG
- Brand:
- Bulgin
Subtotal (1 unit)*
£47.16
(exc. VAT)
£56.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.16 |
*price indicative
- RS Stock No.:
- 208-8009
- Mfr. Part No.:
- MC25LCSRG
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| LED Colour | Red, Green | |
| Housing Material | Stainless Steel | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V | |
| Output Type | SPST NC | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Silver | |
| Actuator Colour | Silver | |
| Series | MC25LCSRG | |
| IP Rating | IP68, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
LED Colour Red, Green | ||
Housing Material Stainless Steel | ||
Illuminated Yes | ||
Maximum Input Voltage 24V | ||
Output Type SPST NC | ||
Minimum Input Voltage 12V | ||
Housing Colour Silver | ||
Actuator Colour Silver | ||
Series MC25LCSRG | ||
IP Rating IP68, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Red Anodised
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NO Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NO Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Red Anodised
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Black Anodised
