Bulgin Capacitive switch Latching NC Illuminated, Red, Green, Latching, Momentary, IP68, IP69K Red Anodised

Bulk discount available

Subtotal (1 unit)*

£49.14

(exc. VAT)

£58.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£49.14
5 - 9£47.27
10 +£45.50

*price indicative

RS Stock No.:
208-8007
Mfr. Part No.:
MC25LCRRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Capacitive switch

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NC

LED Colour

Red, Green

Housing Material

316L Stainless Steel

Illuminated

Yes

Maximum Input Voltage

24V

Output Type

Latching, Momentary

Minimum Input Voltage

12V

IP Rating

IP68, IP69K

Series

MC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Red Anodised

Standards/Approvals

RoHS

Current Rating

500 mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links