Bulgin Capacitive Switch Momentary NO,Illuminated, Green, Red, IP68, IP69K Stainless Steel
- RS Stock No.:
- 208-8004
- Distrelec Article No.:
- 301-22-801
- Mfr. Part No.:
- MC25MOSGR
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£52.05
(exc. VAT)
£62.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £52.05 |
5 - 9 | £49.96 |
10 + | £46.84 |
*price indicative
- RS Stock No.:
- 208-8004
- Distrelec Article No.:
- 301-22-801
- Mfr. Part No.:
- MC25MOSGR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Switch Operation | Momentary | |
Switch Type | Capacitive | |
Switch Function | NO | |
LED Colour | Green, Red | |
Illuminated | Yes | |
Maximum Input Voltage | 24V dc | |
Minimum Input Voltage | 12V dc | |
IP Rating | IP68, IP69K | |
Contact Material | Stainless Steel | |
Current Rating | 500mA | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Red | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 12V dc | ||
IP Rating IP68, IP69K | ||
Contact Material Stainless Steel | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive Switch Momentary NO Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Latching NO Green IP68, IP69K Stainless Steel
- Bulgin Capacitive Switch Momentary NO Green IP68, IP69K Red Anodised
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Red Anodised
- Bulgin Capacitive Switch Momentary NO Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Momentary NC Green IP68, IP69K Black Anodised