Bulgin Capacitive switch Latching NO Illuminated, Red, Green, On-Off, IP68 Red Anodised

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-8178
Mfr. Part No.:
MC19LORRG
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Latching

Product Type

Capacitive switch

Switch Type

Capacitive

Switch Function

NO

Housing Material

Aluminium

LED Colour

Red, Green

Illuminated

Yes

Maximum Input Voltage

24V

Output Type

On-Off

Minimum Input Voltage

12V

Housing Colour

Red

Actuator Colour

Red

IP Rating

IP68

Series

MC19

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Material

Red Anodised

Width

25.2 mm

Standards/Approvals

RoHS

Height

31.2mm

Depth

32mm

Current Rating

500 mA

COO (Country of Origin):
CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.

Extremely robust and durable

Sealed to IP68 and IP69K

Related links