Bulgin Capacitive switch Latching NC, Red, Green, On-Off, IP69, IP68 Stainless Steel
- RS Stock No.:
- 204-8173
- Distrelec Article No.:
- 304-49-117
- Mfr. Part No.:
- MC19LCSGR
- Brand:
- Bulgin
Subtotal (1 box of 60 units)*
£2,187.30
(exc. VAT)
£2,624.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | £36.455 | £2,187.30 |
*price indicative
- RS Stock No.:
- 204-8173
- Distrelec Article No.:
- 304-49-117
- Mfr. Part No.:
- MC19LCSGR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NC | |
| Housing Material | Aluminium | |
| LED Colour | Red, Green | |
| Illuminated | No | |
| Maximum Input Voltage | 24V dc | |
| Output Type | On-Off | |
| Minimum Input Voltage | 12V dc | |
| Housing Colour | Silver | |
| Actuator Colour | Green | |
| Series | MC19 | |
| IP Rating | IP69, IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Stainless Steel | |
| Width | 25.2 mm | |
| Depth | 32mm | |
| Height | 31.2mm | |
| Standards/Approvals | RoHS | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NC | ||
Housing Material Aluminium | ||
LED Colour Red, Green | ||
Illuminated No | ||
Maximum Input Voltage 24V dc | ||
Output Type On-Off | ||
Minimum Input Voltage 12V dc | ||
Housing Colour Silver | ||
Actuator Colour Green | ||
Series MC19 | ||
IP Rating IP69, IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Stainless Steel | ||
Width 25.2 mm | ||
Depth 32mm | ||
Height 31.2mm | ||
Standards/Approvals RoHS | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and durable
Sealed to IP68 and IP69K
Related links
- Bulgin Capacitive switch Latching NC Green IP69, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Red IP69, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red IP68 Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Red Momentary IP69K Stainless Steel
- Bulgin Capacitive switch Latching NC Illuminated Green IP68, IP69K Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Red IP69K, IP68 Stainless Steel
- Bulgin Capacitive switch Latching NO Illuminated Green IP68 Stainless Steel
