Bulgin Capacitive switch Latching NO Illuminated, Green, Red, IP68, IP69K Stainless Steel
- RS Stock No.:
- 204-8101
- Mfr. Part No.:
- MC22LOSRG
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8101
- Mfr. Part No.:
- MC22LOSRG
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green, Red | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 12V dc | |
| IP Rating | IP68, IP69K | |
| Contact Material | Stainless Steel | |
| Current Rating | 500 mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Red | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 12V dc | ||
IP Rating IP68, IP69K | ||
Contact Material Stainless Steel | ||
Current Rating 500 mA | ||
- COO (Country of Origin):
- CN
The Bulgin capacitive switch is activated by the touch of a finger. It is easy to use and clean.
Extremely robust and Durable
Sealed to IP68 and IP69K
